



THT-3-724-10 | |
|---|---|
DigiKey Part Number | 2267-THT-3-724-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-3-724-10 |
Description | LABEL 0.375"H X 1"W 1=10000 LBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300 | |
Applications | Component | |
Color - Background | Amber | |
Length | 1.000" (25.40mm) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,44,345.11000 | ₹1,44,345.11 |