



THT-40-729-10 | |
|---|---|
DigiKey Part Number | 2267-THT-40-729-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-40-729-10 |
Description | LBL 0.25" H X 1.375" W 1=10KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series, BRADYPRINTER PR Plus Series | |
Applications | - | |
Color - Background | White | |
Length | 1.375" (34.93mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,06,138.85000 | ₹1,06,138.85 |