



THT-43-423-10 | |
|---|---|
DigiKey Part Number | 2267-THT-43-423-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-43-423-10 |
Description | LABEL 0.25"HX1.25"W WH 1=10KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.250" (6.35mm) |
Packaging Bulk | Width 0.250" (6.35mm) |
Part Status Active | Location Indoor/Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name i5100 BradyPrinter, i7100 BradyPrinter, Label Printer, THT 3" Core Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,185.15000 | ₹16,185.15 |