



THT-55-402-3 | |
|---|---|
DigiKey Part Number | 2267-THT-55-402-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-55-402-3 |
Description | LABEL 2" H X 4"W WHITE 1=3000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Material - Body Paper |
Label Type Die Cut | Base Product Number |
Printer Name BBP®81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,607.72000 | ₹8,607.72 |