


THT-59-522-10 | |
|---|---|
DigiKey Part Number | 2267-THT-59-522-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-59-522-10 |
Description | THT-59-522-10 (1.0"W X 0.5"H) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | i5100, i7100, THT 3" Core Printers, IP-R6006, R6006 | |
Applications | General | |
Color - Background | Clear | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,277.52000 | ₹26,277.52 |