



THT-7-7546-3 | |
|---|---|
DigiKey Part Number | 2267-THT-7-7546-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-7-7546-3 |
Description | LABEL, 1.25 IN H X 2.75 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 2.750" (69.85mm) 2 3/4" |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R4400, R6000 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,60,563.16000 | ₹1,60,563.16 |