



THT-76-483-1 | |
|---|---|
DigiKey Part Number | 2267-THT-76-483-1-ND |
Manufacturer | |
Manufacturer Product Number | THT-76-483-1 |
Description | LABEL 3" H X 4"W WHITE 1=1000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, BRADYPRINTER PR Plus Series Label Printer | |
Applications | General | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43,889.67000 | ₹43,889.67 |