White, Transparent Self Laminating Label 1.00" W x 6.00" L (25.4mm x 152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White, Transparent Self Laminating Label 1.00" W x 6.00" L (25.4mm x 152.4mm)
B33-119-427
B33-135-427AW

THT-81-427-.5-SC

DigiKey Part Number
2267-THT-81-427-.5-SC-ND
Manufacturer
Manufacturer Product Number
THT-81-427-.5-SC
Description
LABEL 6" H X 1" W 1=500PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 1.00" W x 6.00" L (25.4mm x 152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" W x 6.00" L (25.4mm x 152.4mm)
Color
White, Transparent
Material
Vinyl
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹34,737.05000₹34,737.05
Manufacturers Standard Package