



THT-92-498-2 | |
|---|---|
DigiKey Part Number | 2267-THT-92-498-2-ND |
Manufacturer | |
Manufacturer Product Number | THT-92-498-2 |
Description | LABEL 0.375" W X 165' L W 1=165' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Label Printer, THT 3" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 165' (50.3m) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,700.36000 | ₹28,700.36 |