TIL-7-50C-100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL-7-50C-100C

DigiKey Part Number
2267-TIL-7-50C-100C-ND
Manufacturer
Manufacturer Product Number
TIL-7-50C-100C
Description
11-LEVEL THERMOMETER 50C-100C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Pipe
Application Specifics
Notice
Arrangement
Text Only
Legend (Text)
11-Level 50°C-100°C
Legend (Symbol Only)
No Symbol
Color - Background
Black, Red
Color - Legend
White
Length
2.000" (50.80mm)
Width
0.710" (18.03mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,912.88000₹3,912.88
Manufacturers Standard Package