
TMM-48-PK | |
|---|---|
DigiKey Part Number | 2267-TMM-48-PK-ND |
Manufacturer | |
Manufacturer Product Number | TMM-48-PK |
Description | WIRE MARKER, 0.5 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.18" W x 0.50" L (4.6mm x 12.7mm) Black Legend, White Background Vinyl |
Datasheet | Datasheet |
Category | Size 0.18" W x 0.50" L (4.6mm x 12.7mm) |
Manufacturer Brady Corporation | Legend 48 |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Material Vinyl |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,965.98000 | ₹27,965.98 |