Wire Marker, Book (Perforated) 0.75" W x 1.50" H (19.1mm x 38.1mm) Black Legend, White Background Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-125-149-PK

DigiKey Part Number
2267-WM-125-149-PK-ND
Manufacturer
Manufacturer Product Number
WM-125-149-PK
Description
WIRE MARKER 1.5" H 1=25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.75" W x 1.50" H (19.1mm x 38.1mm) Black Legend, White Background Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Size
0.75" W x 1.50" H (19.1mm x 38.1mm)
Manufacturer
Brady Corporation
Legend
125-149
Packaging
Bulk
Color
Black Legend, White Background
Part Status
Active
Material
Vinyl Cloth
Type
Wire Marker, Book (Perforated)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,640.32000₹7,640.32
Manufacturers Standard Package