
WM-67-99-YL-SC-PK | |
|---|---|
DigiKey Part Number | 2267-WM-67-99-YL-SC-PK-ND |
Manufacturer | |
Manufacturer Product Number | WM-67-99-YL-SC-PK |
Description | WIRE MARKER, 0.75 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.27" W x 0.75" L (6.9mm x 19.1mm) Black Legend, Yellow Background Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.27" W x 0.75" L (6.9mm x 19.1mm) | |
Cable Diameter | - | |
Legend | 67-99 | |
Color | Black Legend, Yellow Background | |
Material | Vinyl Cloth | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,442.41000 | ₹18,442.41 |