
WM-PLS-PK | |
|---|---|
DigiKey Part Number | 2267-WM-PLS-PK-ND |
Manufacturer | |
Manufacturer Product Number | WM-PLS-PK |
Description | WIRE MARKER 1.5" H 1=25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.36" W x 1.50" H (9.1mm x 38.1mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.36" W x 1.50" H (9.1mm x 38.1mm) | |
Cable Diameter | - | |
Legend | + | |
Color | Black Legend, White Background | |
Material | Vinyl Cloth | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,640.32000 | ₹7,640.32 |