


WO-41-PK | |
|---|---|
DigiKey Part Number | 2267-WO-41-PK-ND |
Manufacturer | |
Manufacturer Product Number | WO-41-PK |
Description | LABEL BLACK ON WHITE 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Black, White |
Packaging Bulk | Color - Legend Black, White |
Part Status Active | Length 1.500" (38.10mm) |
Print Type Pre-Printed, Hand-Writable | Width 0.625" (15.88mm), 5/8" |
Language English | Material - Body Vinyl Cloth |
Applications General | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Oil Resistant, UV Resistant, Water Resistant, Weather Resistant |
Legend (Text) Calibrated. By. Date. Due | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,410.85000 | ₹9,410.85 |