


WO-46-PK | |
|---|---|
DigiKey Part Number | 2267-WO-46-PK-ND |
Manufacturer | |
Manufacturer Product Number | WO-46-PK |
Description | LABEL WHITE 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Cloth White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Cloth | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,410.85000 | ₹9,410.85 |