


WOAF-53-PK | |
|---|---|
DigiKey Part Number | 2267-WOAF-53-PK-ND |
Manufacturer | |
Manufacturer Product Number | WOAF-53-PK |
Description | LABEL RED ON SILVER 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Calibration. Not Required | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Silver | |
Color - Legend | Red | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Material - Body | Polyester | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Weather Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,715.46000 | ₹10,715.46 |