


WRAP-5-417 | |
|---|---|
DigiKey Part Number | 2267-WRAP-5-417-ND |
Manufacturer | |
Manufacturer Product Number | WRAP-5-417 |
Description | LABEL 2.5" H X 1.5" W 1=2200PCS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 2.50" L (38.1mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.50" W x 2.50" L (38.1mm x 63.5mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48,269.42000 | ₹48,269.42 |