



WRAP-9-499 | |
|---|---|
DigiKey Part Number | 2267-WRAP-9-499-ND |
Manufacturer | |
Manufacturer Product Number | WRAP-9-499 |
Description | LABEL WRAP-9 2"WX2"L 1=2100PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" W x 2.00" L (50.8mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" W x 2.00" L (50.8mm x 50.8mm) | |
Color | White | |
Material | Polyamide (PA), Nylon | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54,978.81000 | ₹54,978.81 |