
X-11-499 | |
|---|---|
DigiKey Part Number | 2267-X-11-499-ND |
Manufacturer | |
Manufacturer Product Number | X-11-499 |
Description | IDXPERT,X-11-499, CLOTH .75" X . |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 0.75" W x 0.50" L (19.1mm x 12.7mm) |
Datasheet | Datasheet |
Category | Label Type Standard, Die-Cut |
Manufacturer Brady Corporation | Label Size 0.75" W x 0.50" L (19.1mm x 12.7mm) |
Series | Color White |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Obsolete | Base Product Number |