



XTHT-20-8425-1 | |
|---|---|
DigiKey Part Number | 2267-XTHT-20-8425-1-ND |
Manufacturer | |
Manufacturer Product Number | XTHT-20-8425-1 |
Description | LABEL, 5 IN H X 3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R4400, R6000 | |
Applications | General | |
Color - Background | White | |
Length | 5.000" (127.00mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polypropylene | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95,251.62000 | ₹95,251.62 |