Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXDR-MP-23LT-C107A-01-A | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-23LT-C107A-01-A-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-23LT-C107A-01-A |
Description | 23W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700mA 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 382VAC | |
Voltage - Output | 20 ~ 50V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 23 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm) | |
Approval Agency | CE, cUL, cULus, FCC, UL | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | ₹1,053.67780 | ₹5,31,053.61 |
