
BXEN-30E-11M-3AA-00-0-0 | |
|---|---|
DigiKey Part Number | 976-BXEN-30E-11M-3AA-00-0-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXEN-30E-11M-3AA-00-0-0 |
Description | LED 2835 WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 2835 White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 3000K | Size / Dimension 0.110" L x 0.138" W (2.80mm x 3.50mm) |
Flux @ 25°C, Current - Test 63lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 150mA | Thermal Resistance of Package 30°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 135 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,70,000 | ₹1.08771 | ₹1,84,910.70 |