LED Lighting COBs, Engines, Modules Chip On Board (COB) ES White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) ES White, Warm Rectangle
BXRA-30G0800-B-00

BXRA-30G0800-B-00

DigiKey Part Number
976-1103-ND
Manufacturer
Manufacturer Product Number
BXRA-30G0800-B-00
Description
LED COB ES WARM WHT RECT 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) ES White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
890lm (Typ)
Current - Test
500mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
20.7V
Lumens/Watt @ Current - Test
86 lm/W
Current - Max
750mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
22.80mm L x 25.80mm W
Height
3.00mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.