
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4100K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 440lm (Typ) | |
Current - Test | 600mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 8.9V | |
Lumens/Watt @ Current - Test | 82 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 80 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 20.04mm L x 20.04 mm W | |
Height | 3.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |