BXRC-27E10K0-C-73-SE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: ₹2,322.66110
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: ₹2,322.66110
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: ₹2,322.66110
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: ₹2,366.92000
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: ₹2,660.78650
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: ₹2,536.42970
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27E10K0-C-73-SE

DigiKey Part Number
976-1662-ND
Manufacturer
Manufacturer Product Number
BXRC-27E10K0-C-73-SE
Description
LED COB VERO SE 29 WHT RND 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
18157lm (Typ)
Current - Test
1.71A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
69.4V
Lumens/Watt @ Current - Test
153 lm/W
Current - Max
3.42A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
49.20mm Dia
Height
3.60mm
Light Emitting Surface (LES)
29.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,366.92000₹2,366.92
50₹2,282.53520₹1,14,126.76
100₹2,210.83790₹2,21,083.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.