Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27H3000-D-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-27H3000-D-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27H3000-D-82 |
Description | V15D WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V15 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1861lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 97 (Typ) | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 21.00mm L x 21.00mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 15.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹419.05745 | ₹2,51,434.47 |