
BXRE-50E1001-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-50E1001-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50E1001-C-83 |
Description | LED COB V10 CL WHT SQUARE 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V10 Array White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1709lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 30.7V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 10.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹483.64000 | ₹483.64 |
| 10 | ₹360.25700 | ₹3,602.57 |
| 100 | ₹287.26450 | ₹28,726.45 |
| 500 | ₹255.36506 | ₹1,27,682.53 |
| 1,000 | ₹244.99438 | ₹2,44,994.38 |
| 2,000 | ₹236.22046 | ₹4,72,440.92 |