
ME810A-HV35R-BK | |
|---|---|
DigiKey Part Number | 768-1326-ND |
Manufacturer | |
Manufacturer Product Number | ME810A-HV35R-BK |
Description | EVAL BOARD FOR FT81X |
Customer Reference | |
Detailed Description | FT81x - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | FT81x | |
Primary Attributes | 3.5" 480x320 HVGA | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


