
05-50028-00 | |
|---|---|
DigiKey Part Number | 05-50028-00-ND |
Manufacturer | |
Manufacturer Product Number | 05-50028-00 |
Description | 9365-28I SINGLE KIT, 4GB F A 00 |
Customer Reference | |
Detailed Description | PCI Express Controller Card 6.127" x 4.375" (155.65mm x 111.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Controller Card | |
Cooling Type | - | |
Size / Dimension | 6.127" x 4.375" (155.65mm x 111.15mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI Express | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | 55°C | |
Video Core | - | |
Base Product Number |