5962-9085401HXA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: ₹52,279.98667
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: ₹7,056.69217
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: ₹8,217.38051
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: ₹52,279.98667
Datasheet
Optoisolator Transistor with Base Output 1500VDC 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9085401HXA

DigiKey Part Number
5962-9085401HXA-ND
Manufacturer
Manufacturer Product Number
5962-9085401HXA
Description
OPTOISO 1.5KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1500VDC 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
1500VDC
Current Transfer Ratio (Min)
9% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
400ns, 1µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
39₹8,217.38051₹3,20,477.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.