Image for AAMD-CM33-Z1002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAMD-CM33-Z1002

DigiKey Part Number
516-AAMD-CM33-Z1002TR-ND - Tape & Reel (TR)
516-AAMD-CM33-Z1002CT-ND - Cut Tape (CT)
516-AAMD-CM33-Z1002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAMD-CM33-Z1002
Description
LED GREEN MINI HB SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
34°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
521nm
Features
-
Grade
-
Qualification
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
3.15mm L x 3.15mm W
Height (Max)
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,360
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹89.46000₹89.46
10₹62.71400₹627.14
100₹46.18300₹4,618.30
500₹38.80266₹19,401.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹35.81216₹42,974.59
2,400₹33.84748₹81,233.95
3,600₹32.83978₹1,18,223.21
6,000₹31.70203₹1,90,212.18
8,400₹31.02550₹2,60,614.20
12,000₹30.36536₹3,64,384.32
Manufacturers Standard Package