ABA-31563-TR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 21,052
Unit Price: ₹150.03000
Datasheet
RF Amplifier IC Cellular, ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO 0Hz ~ 3.5GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABA-31563-TR2G

DigiKey Part Number
ABA-31563-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABA-31563-TR2G
Description
IC AMP CELL 0HZ-3.5GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC Cellular, ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO 0Hz ~ 3.5GHz SOT-363, SC70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 3.5GHz
P1dB
2.2dBm
Gain
20dB ~ 21.5dB
Noise Figure
3.8dB ~ 4.8dB
RF Type
Cellular, ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO
Voltage - Supply
3V ~ 6V
Current - Supply
14mA ~ 16mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable