
ACNU-3410-500E | |
|---|---|
DigiKey Part Number | 516-ACNU-3410-500ETR-ND - Tape & Reel (TR) 516-ACNU-3410-500ECT-ND - Cut Tape (CT) 516-ACNU-3410-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNU-3410-500E |
Description | OPTOISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 8-SOIC (0.378", 9.60mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 8-SO Stretched |
Pulse Width Distortion (Max) 80ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 20ns, 10ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹523.71000 | ₹523.71 |
| 10 | ₹391.28800 | ₹3,912.88 |
| 100 | ₹313.06770 | ₹31,306.77 |
| 500 | ₹278.88892 | ₹1,39,444.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹267.78115 | ₹2,67,781.15 |
| 2,000 | ₹258.38475 | ₹5,16,769.50 |
| 3,000 | ₹253.57774 | ₹7,60,733.22 |