
ACPL-214-56AE | |
|---|---|
DigiKey Part Number | 516-ACPL-214-56AETR-ND - Tape & Reel (TR) 516-ACPL-214-56AECT-ND - Cut Tape (CT) 516-ACPL-214-56AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-214-56AE |
Description | OPTOISOLATOR 3KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 250% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹54.70000 | ₹547.00 |
| 100 | ₹40.08860 | ₹4,008.86 |
| 500 | ₹33.57118 | ₹16,785.59 |
| 1,000 | ₹31.43630 | ₹31,436.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.69228 | ₹86,076.84 |
| 6,000 | ₹27.29620 | ₹1,63,777.20 |
| 9,000 | ₹26.58089 | ₹2,39,228.01 |
| 15,000 | ₹25.77363 | ₹3,86,604.45 |
| 21,000 | ₹25.29352 | ₹5,31,163.92 |
| 30,000 | ₹24.82565 | ₹7,44,769.50 |
