
ACPL-C87BT-500E | |
|---|---|
DigiKey Part Number | 516-4115-2-ND - Tape & Reel (TR) 516-4115-1-ND - Cut Tape (CT) 516-4115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C87BT-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C87BT-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.5mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,171.35000 | ₹1,171.35 |
| 10 | ₹909.30900 | ₹9,093.09 |
| 100 | ₹756.34420 | ₹75,634.42 |
| 500 | ₹747.09080 | ₹3,73,545.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹668.30483 | ₹6,68,304.83 |







