
ADJD-WM21-NKKZ0 | |
|---|---|
DigiKey Part Number | ADJD-WM21-NKKZ0-ND |
Manufacturer | |
Manufacturer Product Number | ADJD-WM21-NKKZ0 |
Description | LED ENG WH LNR LGT STRIP 7000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 7000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 65lm (56lm ~ 73lm) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 10.2V | |
Lumens/Watt @ Current - Test | 18 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 290.00mm L x 40.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |