
AEMD-EG1K-Y1002 | |
|---|---|
DigiKey Part Number | 516-AEMD-EG1K-Y1002TR-ND - Tape & Reel (TR) 516-AEMD-EG1K-Y1002CT-ND - Cut Tape (CT) 516-AEMD-EG1K-Y1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-EG1K-Y1002 |
Description | LED RED SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹57.49600 | ₹574.96 |
| 100 | ₹42.25050 | ₹4,225.05 |
| 500 | ₹35.44610 | ₹17,723.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.21522 | ₹33,215.22 |
| 2,000 | ₹31.32168 | ₹62,643.36 |
| 3,000 | ₹30.35037 | ₹91,051.11 |
| 5,000 | ₹29.25276 | ₹1,46,263.80 |
| 7,000 | ₹28.60011 | ₹2,00,200.77 |
| 10,000 | ₹27.96326 | ₹2,79,632.60 |
| 25,000 | ₹26.55801 | ₹6,63,950.25 |


