Infrared (IR) Emitter 850nm 18°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AERD-N1BB-00010

DigiKey Part Number
516-AERD-N1BB-00010TR-ND - Tape & Reel (TR)
516-AERD-N1BB-00010CT-ND - Cut Tape (CT)
516-AERD-N1BB-00010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AERD-N1BB-00010
Description
IR SMT LAMPS, 850NM, 18DEG
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 18°
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
18°
Orientation
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,989
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹74.55000₹74.55
10₹52.09100₹520.91
100₹38.08510₹3,808.51
500₹31.84352₹15,921.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹29.34707₹29,347.07
2,000₹27.62919₹55,258.38
3,000₹26.74780₹80,243.40
5,000₹25.75214₹1,28,760.70
7,000₹25.15969₹1,76,117.83
10,000₹24.58172₹2,45,817.20
25,000₹23.30608₹5,82,652.00
Manufacturers Standard Package