
AERD-N2BB-00010 | |
|---|---|
DigiKey Part Number | 516-AERD-N2BB-00010TR-ND - Tape & Reel (TR) 516-AERD-N2BB-00010CT-ND - Cut Tape (CT) 516-AERD-N2BB-00010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AERD-N2BB-00010 |
Description | IR SMT LAMPS, 880NM, 18DEG |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 18° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 18° | |
Orientation | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹59.82500 | ₹598.25 |
| 100 | ₹43.94650 | ₹4,394.65 |
| 500 | ₹36.86438 | ₹18,432.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹34.54405 | ₹34,544.05 |
| 2,000 | ₹32.57457 | ₹65,149.14 |
| 3,000 | ₹31.56427 | ₹94,692.81 |
| 5,000 | ₹30.42299 | ₹1,52,114.95 |
| 7,000 | ₹29.74404 | ₹2,08,208.28 |
| 10,000 | ₹29.08186 | ₹2,90,818.60 |