Infrared (IR) Emitter 880nm 18°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AERD-N2BB-00010

DigiKey Part Number
516-AERD-N2BB-00010TR-ND - Tape & Reel (TR)
516-AERD-N2BB-00010CT-ND - Cut Tape (CT)
516-AERD-N2BB-00010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AERD-N2BB-00010
Description
IR SMT LAMPS, 880NM, 18DEG
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 18°
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
18°
Orientation
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,863
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹82.00000₹82.00
10₹57.49600₹574.96
100₹42.25050₹4,225.05
500₹35.44610₹17,723.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹32.77165₹32,771.65
2,000₹30.89768₹61,795.36
3,000₹29.93662₹89,809.86
5,000₹28.85057₹1,44,252.85
7,000₹28.20474₹1,97,433.18
10,000₹27.57458₹2,75,745.80
Manufacturers Standard Package