Infrared (IR) Emitter 880nm 30°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AERD-N2CB-00010

DigiKey Part Number
516-AERD-N2CB-00010TR-ND - Tape & Reel (TR)
516-AERD-N2CB-00010CT-ND - Cut Tape (CT)
516-AERD-N2CB-00010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AERD-N2CB-00010
Description
IR SMT LAMPS, 880NM, 30DEG
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 30°
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
30°
Orientation
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹32.77165₹32,771.65
2,000₹30.89768₹61,795.36
3,000₹29.93662₹89,809.86
5,000₹28.85057₹1,44,252.85
7,000₹28.20474₹1,97,433.18
Manufacturers Standard Package