
AERD-N4CB-00010 | |
|---|---|
DigiKey Part Number | 516-AERD-N4CB-00010TR-ND - Tape & Reel (TR) 516-AERD-N4CB-00010CT-ND - Cut Tape (CT) 516-AERD-N4CB-00010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AERD-N4CB-00010 |
Description | IR SMT LAMPS, 940NM, 30DEG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 30° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 30° | |
Orientation | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹52.09100 | ₹520.91 |
| 100 | ₹38.08510 | ₹3,808.51 |
| 500 | ₹31.84352 | ₹15,921.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.34707 | ₹29,347.07 |
| 2,000 | ₹27.62919 | ₹55,258.38 |
| 3,000 | ₹26.74780 | ₹80,243.40 |
| 5,000 | ₹25.75214 | ₹1,28,760.70 |
| 7,000 | ₹25.15969 | ₹1,76,117.83 |
| 10,000 | ₹24.58172 | ₹2,45,817.20 |
| 25,000 | ₹23.30608 | ₹5,82,652.00 |