
AREM-80C0-LM000 | |
|---|---|
DigiKey Part Number | 516-AREM-80C0-LM000TR-ND - Tape & Reel (TR) 516-AREM-80C0-LM000CT-ND - Cut Tape (CT) 516-AREM-80C0-LM000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AREM-80C0-LM000 |
Description | 3528 PLCC-2 SURFACE MOUNT INFRAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 70mA 14.4mW/sr @ 70mA (Typ) 120° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 14.4mW/sr @ 70mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹38.95200 | ₹389.52 |
| 100 | ₹28.17940 | ₹2,817.94 |
| 500 | ₹23.33564 | ₹11,667.82 |
| 1,000 | ₹21.74309 | ₹21,743.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.38910 | ₹40,778.20 |
| 4,000 | ₹19.23988 | ₹76,959.52 |
| 6,000 | ₹18.65025 | ₹1,11,901.50 |
| 10,000 | ₹17.98462 | ₹1,79,846.20 |
| 14,000 | ₹17.58859 | ₹2,46,240.26 |
| 20,000 | ₹17.20232 | ₹3,44,046.40 |
| 50,000 | ₹16.34980 | ₹8,17,490.00 |

