
AS22-M570-4J14 | |
|---|---|
DigiKey Part Number | AS22-M570-4J14-ND |
Manufacturer | |
Manufacturer Product Number | AS22-M570-4J14 |
Description | ENCODER INC DIFFERENTIAL VOL CON |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Differential Voltage User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Differential Voltage | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |