MFR Recommended

ASM3-SDD0-ANP0H | |
|---|---|
DigiKey Part Number | 516-4334-2-ND - Tape & Reel (TR) 516-4334-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASM3-SDD0-ANP0H |
Description | LED HORTICULTURE DEEP RED 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Red 655nm (650nm ~ 670nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 655nm (650nm ~ 670nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 350mW (330mW ~ 430mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
