
ASMW-LM00-NGJ0E | |
|---|---|
DigiKey Part Number | 516-4342-2-ND - Tape & Reel (TR) 516-4342-1-ND - Cut Tape (CT) 516-4342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-LM00-NGJ0E |
Description | LED BLUE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue 456nm LED Indication - Discrete 3.08V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.95mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 3.08V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 451nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹65.60300 | ₹656.03 |
| 100 | ₹48.48470 | ₹4,848.47 |
| 500 | ₹40.85088 | ₹20,425.44 |
| 1,000 | ₹38.35349 | ₹38,353.49 |
| 2,000 | ₹36.23305 | ₹72,466.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹29.27042 | ₹1,17,081.68 |
| 8,000 | ₹27.97665 | ₹2,23,813.20 |
| 12,000 | ₹27.31406 | ₹3,27,768.72 |
| 20,000 | ₹27.25691 | ₹5,45,138.20 |