MFR Recommended

ASMW-PWG4-NLPEE | |
|---|---|
DigiKey Part Number | 516-ASMW-PWG4-NLPEETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMW-PWG4-NLPEE |
Description | LED ASMW-PWG4 WHITE 5000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting ASMW-PWG4-NxxxE White, Cool 5000K 6.1V 150mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 130lm (120lm ~ 140lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |