Image for ASMW-PWG4-NMQDE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMW-PWG4-NMQDE

DigiKey Part Number
516-ASMW-PWG4-NMQDETR-ND - Tape & Reel (TR)
516-ASMW-PWG4-NMQDECT-ND - Cut Tape (CT)
516-ASMW-PWG4-NMQDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMW-PWG4-NMQDE
Description
LED ASMW-PWG4 WHT 4000K 2PLCC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Lighting ASMW-PWG4-NxxxE White, Neutral 4000K 6.1V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
136lm (125lm ~ 145lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
149 lm/W
CRI (Color Rendering Index)
80
Current - Max
350mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,998
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹52.27700₹522.77
100₹38.27150₹3,827.15
500₹32.00008₹16,000.04
1,000₹29.94532₹29,945.32
2,000₹28.19995₹56,399.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹26.30920₹1,05,236.80
8,000₹25.06948₹2,00,555.84
12,000₹24.43438₹2,93,212.56
20,000₹23.71789₹4,74,357.80
28,000₹23.29194₹6,52,174.32
40,000₹22.87667₹9,15,066.80
Manufacturers Standard Package