Similar

AT-32032-BLKG | |
|---|---|
DigiKey Part Number | AT-32032-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AT-32032-BLKG |
Description | RF TRANS NPN 5.5V SC-70-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 40mA 200mW Surface Mount SC-70-3 |
Category | Power - Max 200mW |
Manufacturer Broadcom Limited | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 2.7V |
Packaging Bulk | Current - Collector (Ic) (Max) 40mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5.5V | Package / Case SC-70, SOT-323 |
Noise Figure (dB Typ @ f) 1dB ~ 1.3dB @ 900MHz | Supplier Device Package SC-70-3 |
Gain 13.5dB ~ 15dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR340FH6327XTSA1 | Infineon Technologies | 6,67,216 | BFR340FH6327XTSA1CT-ND | ₹20.50000 | Similar |
